Filter Your Search
1 - 2 of 2 results
|
RU73X2B22K6LTDF
TE Connectivity
|
Check for Price | Active | 22.6 kΩ | 0.01 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
RU73X2B22K6LTD
TE Connectivity
|
Check for Price | Active | 22.6 kΩ | 0.01 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |