Filter Your Search
1 - 1 of 1 results
|
RTW30B1210A15R8-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 15.8 Ω | 0.05 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.4 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 |