Filter Your Search
1 - 10 of 22 results
Select Parts | Part Number |
---|
|
RTT3TF12
TE Connectivity
|
||
|
RTT3TF24
TE Connectivity
|
||
|
RTT34B08
Switchcraft Conxall
|
||
|
RTT3401X
Switchcraft Conxall
|
||
|
RTT3408X
Switchcraft Conxall
|
||
|
RTT3402X
Switchcraft Conxall
|
||
|
RTT34B04
Switchcraft Conxall
|
||
|
RTT34B01
Switchcraft Conxall
|
||
|
RTT3402SX
Switchcraft Conxall
|
||
|
RTT3407SX
Switchcraft Conxall
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Connector Type
|
Contact Finish Mating
|
Mounting Style
|
Additional Feature
|
Contact Resistance
|
Audio Type
|
Configuration |
Dielectric Withstanding Voltage
|
Insertion Force-Max
|
Insulation Resistance
|
Mounting Style
|
Number of Ports |
Withdrawl Force-Min
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Style
|
Insulator Color
|
Mounting Option 1
|
Number Of Connectors | Number of Poles |
Option
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
Body Height
|
Body Length or Diameter
|
Coil Power
|
Coil Resistance
|
Coil Voltage(DC)-Max
|
Contact Current(AC)-Max
|
Contact Current(DC)-Max
|
Contact Voltage(AC)-Max
|
End Contact Material
|
Mounting Feature
|
Packing Method
|
Relay Form
|
Relay Type
|
Surface Mount
|
ECCN Code
|
Coil Current(DC)-Max
|
Coil Operate Voltage(DC)
|
Coil Release Voltage(DC)
|
Coil Voltage-Nom |
Coil/Input Supply Type
|
Contact (AC) Max Rating R Load
|
Contact/Output Supply Type
|
Input Switching Control Type
|
Number of Terminals
|
Operate Time
|
Physical Dimension
|
Relay Action
|
Relay Function
|
Release Time
|
Sealing
|
Package Description
|
Yes | Obsolete | 70 °C | 85 °C | SOLDER/QUICK CONNECT | 13.7 mm | TE CONNECTIVITY LTD | compliant | 25.6 mm | 30 mm | 600 mW | 240 Ω | 12 V | 16 A | 16 A | 400 V | TUNGSTEN | PANEL MOUNT | BOX; TRAY | 1 FORM A | POWER/SIGNAL RELAY | NO | ||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Obsolete | CSA; CUL; UL; VDE | 70 °C | 85 °C | SOLDER/QUICK CONNECT | 13.7 mm | 0.08899923799847599 inch | TE CONNECTIVITY LTD | compliant | 25.6 mm | 30 mm | 650 mW | 886 Ω | 24 V | 16 A | 16 A | 400 V | TUNGSTEN | PANEL MOUNT | BOX; TRAY | 1 FORM A | POWER/SIGNAL RELAY | NO | EAR99 | 27 mA | 16.8 V | 13.2 V | 24 V | DC | 16A@250VAC | AC/DC | Random | 7 | 14 ms | 30mm x 13.7mm x 25.6mm | LATCHED | SPST | 14 ms | RT2 | ||||||||||||||||||||||||||||||||
Active | FEMALE | BOARD | POLYETHYLENE | GENERAL PURPOSE AUDIO | RIGHT ANGLE | LOW PROFILE | 30 mΩ | PHONO | 1X1 HORIZONTAL | 500VAC V | 31.136 N | 10 GΩ | RIGHT ANGLE | 1 | 6.67 N | NO | NO | NO | UL | JACK | RND PIN-SKT | YELLOW | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 395 µm | 1.2 inch | 0.364 inch | 0.125 inch | SWITCHCRAFT INC | compliant | ||||||||||||||||||||||||||||||||||||||
Yes | Active | BOARD | GLASS FILLED POLYETHYLENE | GENERAL PURPOSE AUDIO | GOLD | 30 mΩ | 1X1 HORIZONTAL | 500VAC V | 1 | NO | NO | e4 | NO | JACK | Gold (Au) | ONE | 3 | GENERAL PURPOSE | SOLDER | SWITCHCRAFT INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Active | BOARD | GLASS FILLED POLYETHYLENE | GENERAL PURPOSE AUDIO | GOLD | 30 mΩ | 1X1 HORIZONTAL | 500VAC V | 1 | NO | NO | e4 | NO | JACK | Gold (Au) | ONE | 3 | GENERAL PURPOSE | SOLDER | SWITCHCRAFT INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Active | BOARD | GLASS FILLED POLYETHYLENE | GENERAL PURPOSE AUDIO | GOLD | 30 mΩ | 1X1 HORIZONTAL | 500VAC V | 1 | NO | NO | e4 | NO | JACK | Gold (Au) | ONE | 3 | GENERAL PURPOSE | SOLDER | SWITCHCRAFT INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||||
Active | FEMALE | BOARD | POLYETHYLENE | GENERAL PURPOSE AUDIO | RIGHT ANGLE | 20 mΩ | 1X1 HORIZONTAL | 500VAC V | 31.136 N | 10 GΩ | RIGHT ANGLE | 1 | 6.67 N | NO | NO | NO | UL | JACK | RND PIN-SKT | BLUE | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 395 µm | 1.2 inch | 0.364 inch | 0.125 inch | SWITCHCRAFT INC | compliant | ||||||||||||||||||||||||||||||||||||||||
Obsolete | FEMALE | BOARD | POLYETHYLENE | GENERAL PURPOSE AUDIO | RIGHT ANGLE | LOW PROFILE | 30 mΩ | PHONO | 1X1 HORIZONTAL | 500VAC V | 31.136 N | 10 GΩ | RIGHT ANGLE | 1 | 6.67 N | NO | NO | NO | UL | JACK | RND PIN-SKT | RED | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 395 µm | 1.2 inch | 0.364 inch | 0.125 inch | SWITCHCRAFT INC | compliant | ||||||||||||||||||||||||||||||||||||||
Yes | Active | BOARD | GLASS FILLED POLYETHYLENE | GENERAL PURPOSE AUDIO | GOLD | 30 mΩ | 1X1 HORIZONTAL | 500VAC V | 1 | NO | NO | e4 | NO | JACK | Gold (Au) | ONE | 3 | GENERAL PURPOSE | SOLDER | SWITCHCRAFT INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Active | BOARD | GLASS FILLED POLYETHYLENE | GENERAL PURPOSE AUDIO | GOLD | 30 mΩ | 1X1 HORIZONTAL | 500VAC V | 1 | NO | NO | e4 | NO | JACK | Gold (Au) | ONE | 3 | GENERAL PURPOSE | SOLDER | SWITCHCRAFT INC | compliant | ROHS COMPLIANT |
|
RTT3TF12
TE Connectivity
|
$15.3399 Buy | Yes | Obsolete | 70 °C | 85 °C | SOLDER/QUICK CONNECT | 13.7 mm | TE CONNECTIVITY LTD | compliant | 25.6 mm | 30 mm | 600 mW | 240 Ω | 12 V | 16 A | 16 A | 400 V | TUNGSTEN | PANEL MOUNT | BOX; TRAY | 1 FORM A | POWER/SIGNAL RELAY | NO | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
RTT3TF24
TE Connectivity
|
$16.1067 Buy | Yes | Obsolete | CSA; CUL; UL; VDE | 70 °C | 85 °C | SOLDER/QUICK CONNECT | 13.7 mm | 0.08899923799847599 inch | TE CONNECTIVITY LTD | compliant | 25.6 mm | 30 mm | 650 mW | 886 Ω | 24 V | 16 A | 16 A | 400 V | TUNGSTEN | PANEL MOUNT | BOX; TRAY | 1 FORM A | POWER/SIGNAL RELAY | NO | EAR99 | 27 mA | 16.8 V | 13.2 V | 24 V | DC | 16A@250VAC | AC/DC | Random | 7 | 14 ms | 30mm x 13.7mm x 25.6mm | LATCHED | SPST | 14 ms | RT2 | |||||||||||||||||||||||||||||||||
|
RTT34B08
Switchcraft Conxall
|
Check for Price Buy | Active | FEMALE | BOARD | POLYETHYLENE | GENERAL PURPOSE AUDIO | RIGHT ANGLE | LOW PROFILE | 30 mΩ | PHONO | 1X1 HORIZONTAL | 500VAC V | 31.136 N | 10 GΩ | RIGHT ANGLE | 1 | 6.67 N | NO | NO | NO | UL | JACK | RND PIN-SKT | YELLOW | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 395 µm | 1.2 inch | 0.364 inch | 0.125 inch | SWITCHCRAFT INC | compliant | |||||||||||||||||||||||||||||||||||||||
|
RTT3401X
Switchcraft Conxall
|
Check for Price Buy | Yes | Active | BOARD | GLASS FILLED POLYETHYLENE | GENERAL PURPOSE AUDIO | GOLD | 30 mΩ | 1X1 HORIZONTAL | 500VAC V | 1 | NO | NO | e4 | NO | JACK | Gold (Au) | ONE | 3 | GENERAL PURPOSE | SOLDER | SWITCHCRAFT INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RTT3408X
Switchcraft Conxall
|
Check for Price Buy | Yes | Active | BOARD | GLASS FILLED POLYETHYLENE | GENERAL PURPOSE AUDIO | GOLD | 30 mΩ | 1X1 HORIZONTAL | 500VAC V | 1 | NO | NO | e4 | NO | JACK | Gold (Au) | ONE | 3 | GENERAL PURPOSE | SOLDER | SWITCHCRAFT INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RTT3402X
Switchcraft Conxall
|
Check for Price Buy | Yes | Active | BOARD | GLASS FILLED POLYETHYLENE | GENERAL PURPOSE AUDIO | GOLD | 30 mΩ | 1X1 HORIZONTAL | 500VAC V | 1 | NO | NO | e4 | NO | JACK | Gold (Au) | ONE | 3 | GENERAL PURPOSE | SOLDER | SWITCHCRAFT INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RTT34B04
Switchcraft Conxall
|
Check for Price Buy | Active | FEMALE | BOARD | POLYETHYLENE | GENERAL PURPOSE AUDIO | RIGHT ANGLE | 20 mΩ | 1X1 HORIZONTAL | 500VAC V | 31.136 N | 10 GΩ | RIGHT ANGLE | 1 | 6.67 N | NO | NO | NO | UL | JACK | RND PIN-SKT | BLUE | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 395 µm | 1.2 inch | 0.364 inch | 0.125 inch | SWITCHCRAFT INC | compliant | |||||||||||||||||||||||||||||||||||||||||
|
RTT34B01
Switchcraft Conxall
|
Check for Price Buy | Obsolete | FEMALE | BOARD | POLYETHYLENE | GENERAL PURPOSE AUDIO | RIGHT ANGLE | LOW PROFILE | 30 mΩ | PHONO | 1X1 HORIZONTAL | 500VAC V | 31.136 N | 10 GΩ | RIGHT ANGLE | 1 | 6.67 N | NO | NO | NO | UL | JACK | RND PIN-SKT | RED | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 395 µm | 1.2 inch | 0.364 inch | 0.125 inch | SWITCHCRAFT INC | compliant | |||||||||||||||||||||||||||||||||||||||
|
RTT3402SX
Switchcraft Conxall
|
Check for Price Buy | Yes | Active | BOARD | GLASS FILLED POLYETHYLENE | GENERAL PURPOSE AUDIO | GOLD | 30 mΩ | 1X1 HORIZONTAL | 500VAC V | 1 | NO | NO | e4 | NO | JACK | Gold (Au) | ONE | 3 | GENERAL PURPOSE | SOLDER | SWITCHCRAFT INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RTT3407SX
Switchcraft Conxall
|
Check for Price Buy | Yes | Active | BOARD | GLASS FILLED POLYETHYLENE | GENERAL PURPOSE AUDIO | GOLD | 30 mΩ | 1X1 HORIZONTAL | 500VAC V | 1 | NO | NO | e4 | NO | JACK | Gold (Au) | ONE | 3 | GENERAL PURPOSE | SOLDER | SWITCHCRAFT INC | compliant | ROHS COMPLIANT |