Parametric results for: rtt121963dp4 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rtt121963dp4
Select parts from the table below to compare.
Compare
Compare
RTT121963DP4
Ralec
Check for Price Yes Active 196 kΩ 0.5 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 2.55 mm RALEC ELECTRONIC CORP compliant EAR99 8533.21.00.30