Filter Your Search
1 - 2 of 2 results
|
RTS-2415/HP
RECOM Power Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 15 V | 133 mA | 26.4 V | 21.6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | GWDIP5/8,.48 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP5/8,.48 | unknown | EAR99 | 8542.39.00.01 | ||
|
RTS-2415/HP-R
RECOM Power Inc
|
Check for Price | Yes | Obsolete | YES | 15 V | 133 mA | 26.4 V | 21.6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | GWDIP5/8,.48 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP5/8,.48 | unknown | EAR99 | 8542.39.00.01 |