Filter Your Search
1 - 1 of 1 results
|
RTO020F1R000FTE3
Vishay Intertechnologies
|
$11.7899 | Yes | Active | 1 Ω | 1 % | 20 W | 4018 | THROUGH HOLE MOUNT | Radial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2W | 25 °C | NO | 500 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | 800 µm | 13.7 mm | 5.08 mm | 15 mm | 10.1 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | TO-220, ROHS COMPLIANT | compliant | Vishay |