Filter Your Search
1 - 3 of 3 results
|
RTEN-5200
TDK-Lambda Corporation
|
$1,234.3374 | Yes | Transferred | 500 V | 200 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 100 MΩ | 5 mA | 60Hz Hz | UL; EN | 85 °C | -25 °C | 103 mm | 390 mm | 195 mm | TDK-LAMBDA CORP | compliant | |||
|
RTEN-5200J9J3-00
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | 500 V | 200 A | CHASSIS MOUNT | THREE PHASE EMI FILTER | 2.15 kV | 168 mA | 50Hz Hz | ENEC-14; EN | 85 °C | -25 °C | 107 mm | 475 mm | 197 mm | TDK-LAMBDA CORP | compliant | ||||
|
RTEN-5200
TDK Corporation
|
Check for Price | Yes | Yes | Transferred | 500 V | 200 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 100 MΩ | 5 mA | 60Hz Hz | UL; EN | 85 °C | -25 °C | 103 mm | 390 mm | 195 mm | TDK CORP | unknown |