Filter Your Search
1 - 4 of 4 results
|
RTEN-5010
TDK-Lambda Corporation
|
$54.1533 | Yes | Transferred | 500 V | 10 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 100 MΩ | 5 mA | 60Hz Hz | UL; EN | 85 °C | -25 °C | 42 mm | 120 mm | 63 mm | TDK-LAMBDA CORP | compliant | |||
|
RTEN-5010D
TDK-Lambda Corporation
|
$58.1719 | Yes | Transferred | 500 V | 10 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 100 MΩ | 5 mA | 60Hz Hz | UL; EN | 85 °C | -25 °C | 50.4 mm | 127 mm | 63 mm | TDK-LAMBDA CORP | compliant | |||
|
RTEN-5010
TDK Corporation
|
Check for Price | Yes | Yes | Transferred | 500 V | 10 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 100 MΩ | 5 mA | 60Hz Hz | UL; EN | 85 °C | -25 °C | 42 mm | 120 mm | 63 mm | TDK CORP | unknown | ||
|
RTEN-5010D
TDK Corporation
|
Check for Price | Yes | Yes | Transferred | 500 V | 10 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 100 MΩ | 5 mA | 60Hz Hz | UL; EN | 85 °C | -25 °C | 50.4 mm | 127 mm | 63 mm | TDK CORP | unknown |