Filter Your Search
1 - 2 of 2 results
|
RTC-65271
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 4146 | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | MOS | PARALLEL, DIRECT ADDRESS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | DIP | DIP28(UNSPEC) | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.75 mm | 15.24 mm | SEIKO EPSON CORP | DIP, DIP28(UNSPEC) | unknown | EAR99 | 8542.39.00.01 | ||||
|
RTC-65271
Epson Electronics America Inc
|
Check for Price | No | Obsolete | 4146 | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | MOS | PARALLEL, DIRECT ADDRESS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | DIP | DIP28(UNSPEC) | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.75 mm | 15.24 mm | SEIKO EPSON CORP | DIP, DIP28(UNSPEC) | unknown | EAR99 | 8542.39.00.01 | DIP | 28 |