Filter Your Search
1 - 3 of 3 results
|
RTAX2000S-CQ352EX79
Actel Corporation
|
Check for Price | Transferred | 1.5 V | 2000000 | 21504 | 1.11 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 21504 CLBS, 2000000 GATES | 250000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CQFP-F352 | Not Qualified | 125 °C | -55 °C | 352 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK352,2.9SQ,20 | SQUARE | FLATPACK | YES | FLAT | 500 µm | QUAD | 48 mm | 48 mm | 2.89 mm | ACTEL CORP | CERAMIC, QFP-352 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
RTAX2000S-CQ352EX79
Microchip Technology Inc
|
Check for Price | Active | 1.5 V | 198 | 198 | 2000000 | 21504 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-M-38510 Class S | MILITARY | SQUARE | CMOS | 21504 CLBS, 2000000 GATES | 250000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CQFP-F352 | Not Qualified | 125 °C | -55 °C | 352 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK352,2.9SQ,20 | SQUARE | FLATPACK | YES | FLAT | 500 µm | QUAD | 48 mm | 48 mm | 2.89 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-352 | compliant | 9A515.E | 8542.39.00.01 | ||
|
RTAX2000S-CQ352EX79
Microsemi Corporation
|
Check for Price | Transferred | 1.5 V | 2000000 | 21504 | 1.11 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 21504 CLBS, 2000000 GATES | 250000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CQFP-F352 | Not Qualified | 125 °C | -55 °C | 352 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK352,2.9SQ,20 | SQUARE | FLATPACK | YES | FLAT | 500 µm | QUAD | 48 mm | 48 mm | 2.89 mm | MICROSEMI CORP | QFF, | compliant | 9A515.E | 8542.39.00.01 |