Filter Your Search
1 - 10 of 208 results
|
RTAH4ES05A50NS
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | 1 | 5 | DIRECT AND COMPLEMENT | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT | PANEL MOUNTABLE | .15A@60VAC | 150 mA | 60 V | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | NO | Matte Tin (Sn) | SOLDER | 22 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
RTAH41S05A50NP
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | 1 | 5 | SP5T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT | PANEL MOUNTABLE | .02A@25VAC | 20 mA | 25 V | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | NO | Matte Tin (Sn) | SOLDER | 22 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
RTAH43S02C50NS
C&K
|
Check for Price | Active | ROTARY SWITCH | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
RTAH42S06B50NS
C&K
|
Check for Price | Active | ROTARY SWITCH | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
RTAH42S02A50NP
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | 1 | 2 | DPDT | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT | PANEL MOUNTABLE | .02A@25VAC | 20 mA | 25 V | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | NO | Matte Tin (Sn) | SOLDER | 22 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
RTAH44S02D50NS
C&K
|
Check for Price | Active | ROTARY SWITCH | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
RTAH41S07WFLSS
C&K
|
Check for Price | Active | ROTARY SWITCH | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
RTAH42S03A50NP
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | 1 | 3 | DP3T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT | PANEL MOUNTABLE | .02A@25VAC | 20 mA | 25 V | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | NO | Matte Tin (Sn) | SOLDER | 22 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
RTAH41S10B50NS
C&K
|
Check for Price | Active | ROTARY SWITCH | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
RTAH42S03A25NS
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | 1 | 3 | DP3T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT | PANEL MOUNTABLE | .15A@60VAC | 150 mA | 60 V | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | NO | Matte Tin (Sn) | SOLDER | 22 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |