Parametric results for: rt91984ggbg under Other Regulators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rt91984ggbg
Select parts from the table below to compare.
Compare
Compare
RT9198-4GGBG
Richtek Technology Corp
Check for Price Active 5.5 V 4.75 V 220 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 330 mV 6 V 0.01425 % 0.0285 % 1 4.845 V 4.655 V CMOS 2 % R-PDSO-G5 125 °C -40 °C 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 930 µm DUAL 1.6 mm 2.8955 mm 1.295 mm RICHTEK TECHNOLOGY CORP SOT23-5G , SOT23-5G compliant EAR99 8542.39.00.01