Filter Your Search
1 - 1 of 1 results
|
RT9198-15GY
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.5 V | 1.5 V | 220 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 6 V | 0.0045 % | 0.009 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-G4 | 125 °C | -40 °C | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08,51 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | RICHTEK TECHNOLOGY CORP | SC82 | SC82 | compliant | EAR99 | 8542.39.00.01 |