Parametric results for: rt916913gvl under Other Regulators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rt916913gvl
Select parts from the table below to compare.
Compare
Compare
RT9169-13GVL
Richtek Technology Corp
Check for Price Active 6 V 2 V 1.3 V 450 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 7 V 0.01144 % 0.052 % 1 1.326 V 1.274 V CMOS 2 % R-PDSO-G3 125 °C -40 °C 85 °C -40 °C 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.8955 mm 1.295 mm RICHTEK TECHNOLOGY CORP SOT23-3L , SOT23-3L compliant EAR99 8542.39.00.01 RICHTEK