Filter Your Search
1 - 2 of 2 results
|
RT9168A-35CSH
Richtek Technology Corp
|
Check for Price | No | Obsolete | 7 V | 3.65 V | 3.5 V | 600 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 8 V | 0.007 % | 0.7 % | 1 | 3.57 V | 3.43 V | 2 % | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.753 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | ||
|
RT9168A-35CS
Richtek Technology Corp
|
Check for Price | No | Obsolete | 7 V | 3.65 V | 3.5 V | 600 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 8 V | 0.007 % | 0.7 % | 1 | 3.57 V | 3.43 V | 2 % | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.753 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 |