Filter Your Search
1 - 2 of 2 results
|
RT9166A-33GGL
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 3.3 V | 580 mV | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.055 % | 1 | 3.399 V | 3.267 V | CMOS | 1 % | R-PDSO-G3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | RICHTEK TECHNOLOGY CORP | SOT223 | SOP, | SOT223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | RICHTEK | ||
|
RT9166A-33GG
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 3.3 V | 580 mV | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.055 % | 1 | 3.399 V | 3.267 V | CMOS | 1 % | R-PDSO-G3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | RICHTEK TECHNOLOGY CORP | SOT223 | SOP, | SOT223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | RICHTEK |