Filter Your Search
1 - 10 of 569 results
|
RT9059GQW
Richtek Technology Corp
|
$0.4806 | Yes | Yes | Active | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.5 V | 800 mV | S-PDSO-N10 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | RICHTEK TECHNOLOGY CORP | WDFN3x3-10 | WDFN3x3-10 | compliant | Adjustable,Positive,Single Output,Ldo | RICHTEK | |||||||||||||||||||||||
|
RT9058-33GV
Richtek Technology Corp
|
$0.5006 | Yes | Active | 36 V | 3.5 V | 3.3 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 40 V | 0.0165 % | 0.0165 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G3 | 125 °C | -40 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 952 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | SOT23 | SOT-23 | compliant | Fixed,Positive,Single Output,Ldo | RICHTEK | SOT-23, 3 PIN | EAR99 | 8542.39.00.01 | ||||||||
|
RT9058-50GV
Richtek Technology Corp
|
$0.5290 | Yes | Active | 36 V | 6 V | 5 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 40 V | 0.025 % | 0.025 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G3 | 125 °C | -40 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 952 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | SOT23 | SOT-23 | compliant | Fixed,Positive,Single Output,Ldo | RICHTEK | LSOP, | EAR99 | 8542.39.00.01 | ||||||||
|
RT9055-KRWSC
Richtek Technology Corp
|
Check for Price | Active | 5.5 V | 3.6 V | 2.6 V | 300 mA | 3.2 V | 300 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.048 % | 1 | 2.652 V | 2.548 V | 3.264 V | 3.136 V | R-XBGA-B6 | 125 °C | -40 °C | 85 °C | -40 °C | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 800 µm | 1.2 mm | 600 µm | RICHTEK TECHNOLOGY CORP | compliant | , | EAR99 | 8542.39.00.01 | ||||||||||||||
|
RT9054-NAGQW
Richtek Technology Corp
|
Check for Price | Active | 5.5 V | 3.15 V | 2.85 V | 240 mV | 300 mA | 3.5 V | 330 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 330 mV | 0.021 % | 1 | 2.9355 V | 2.7645 V | 3.605 V | 3.395 V | S-PDSO-N6 | 125 °C | -40 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 800 µm | RICHTEK TECHNOLOGY CORP | compliant | , | EAR99 | 8542.39.00.01 | |||||||||||||
|
RT9054-BKGQW
Richtek Technology Corp
|
Check for Price | Active | 5.5 V | 2.5 V | 1.3 V | 240 mV | 300 mA | 2.6 V | 330 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 330 mV | 0.0156 % | 1 | 1.339 V | 1.261 V | 2.678 V | 2.522 V | S-PDSO-N6 | 125 °C | -40 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 800 µm | RICHTEK TECHNOLOGY CORP | compliant | , | EAR99 | 8542.39.00.01 | |||||||||||||
|
RT9054-URGQW
Richtek Technology Corp
|
Check for Price | Active | 5.5 V | 2.5 V | 1.4 V | 240 mV | 300 mA | 3.2 V | 330 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 330 mV | 0.0192 % | 1 | 1.442 V | 1.358 V | 3.296 V | 3.104 V | S-PDSO-N6 | 125 °C | -40 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 800 µm | RICHTEK TECHNOLOGY CORP | compliant | , | EAR99 | 8542.39.00.01 | |||||||||||||
|
RT9054-DVGQW
Richtek Technology Corp
|
Check for Price | Active | 5.5 V | 2.5 V | 1.85 V | 240 mV | 300 mA | 2.9 V | 330 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 330 mV | 0.0174 % | 1 | 1.9055 V | 1.7945 V | 2.987 V | 2.813 V | S-PDSO-N6 | 125 °C | -40 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 800 µm | RICHTEK TECHNOLOGY CORP | compliant | , | EAR99 | 8542.39.00.01 | |||||||||||||
|
RT9055-MXWSC
Richtek Technology Corp
|
Check for Price | Active | 5.5 V | 3.8 V | 2.8 V | 300 mA | 3.15 V | 300 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.04725 % | 1 | 2.856 V | 2.744 V | 3.213 V | 3.087 V | R-XBGA-B6 | 125 °C | -40 °C | 85 °C | -40 °C | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 800 µm | 1.2 mm | 600 µm | RICHTEK TECHNOLOGY CORP | compliant | , | EAR99 | 8542.39.00.01 | ||||||||||||||
|
RT9055-UMWSC
Richtek Technology Corp
|
Check for Price | Active | 5.5 V | 1.5 V | 1.4 V | 100 mV | 300 mA | 2.8 V | 300 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 550 mV | 0.042 % | 1 | 1.428 V | 1.372 V | 2.856 V | 2.744 V | R-XBGA-B6 | 125 °C | -40 °C | 85 °C | -40 °C | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 800 µm | 1.2 mm | 600 µm | RICHTEK TECHNOLOGY CORP | compliant | , | EAR99 | 8542.39.00.01 |