Filter Your Search
1 - 1 of 1 results
|
RT9013-26GB
Richtek Technology Corp
|
Check for Price | Active | 5.5 V | 3.1 V | 2.6 V | 250 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.01248 % | 0.026 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | SOT23-5 | , | SOT23-5 | compliant | EAR99 | 8542.39.00.01 | RICHTEK |