Filter Your Search
1 - 1 of 1 results
|
RT9011-JLGQWC
Richtek Technology Corp
|
Check for Price | Active | 5.5 V | 2.5 V | 2.5 V | 240 mV | 300 mA | 2.7 V | 330 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 330 mV | 0.0162 % | 2 | 2.575 V | 2.425 V | 2.781 V | 2.619 V | S-PDSO-N6 | 125 °C | -40 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 800 µm | RICHTEK TECHNOLOGY CORP | WDFN-6 | , | 6WDFN | compliant | EAR99 | 8542.39.00.01 |