Filter Your Search
1 - 1 of 1 results
|
RT8026GF
Richtek Technology Corp
|
Check for Price | Yes | Active | 3.6 V | 2.5 V | 5.5 V | 2.7 V | 1 V | 5.3 V | 1 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RICHTEK TECHNOLOGY CORP | MSOP-10 | 10MSOP | compliant | EAR99 | 8542.39.00.01 |