Filter Your Search
1 - 1 of 1 results
|
RT8020DGQW
Richtek Technology Corp
|
Check for Price | Yes | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.5 V | YES | PHASE-SHIFT | 1.8 MHz | 2.5 VOLT OUTPUT ALSO AVAILABLE | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 450 µm | DUAL | 3 mm | 3 mm | 800 µm | RICHTEK TECHNOLOGY CORP | WDFN-12 | 3 X 3 MM, GREEN, WDFN-12 | 12 | 12WDFN | compliant | EAR99 | 8542.39.00.01 |