Filter Your Search
1 - 1 of 1 results
|
RT7263AZQW
Richtek Technology Corp
|
Check for Price | Yes | Active | 12 V | 21 V | 4.5 V | 808 mV | 15 V | 3 A | 12 V | YES | BUCK | 575 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-N14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | RICHTEK TECHNOLOGY CORP | WDFN4x3-14 | SON, SOLCC14,.12,20 | WDFN4x3-14 | compliant | EAR99 | 8542.39.00.01 | RICHTEK |