Filter Your Search
1 - 2 of 2 results
|
RT424730
TE Connectivity
|
$6.3056 | Yes | Active | 230 V | 740 mW | 32.5 kΩ | 8 A | 400 V | 8 A | 5000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | 3 mA | 172.5 V | 34.5 V | 230 V | 2000VA@400VAC | 8A@400VAC | 5000 Vrms | 1000 Vrms | CSA; CUL; UL; VDE | -40 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.004000508001016002 inch | 13 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
RT424730WG
TE Connectivity
|
Check for Price | Yes | Obsolete | 32.5 kΩ | 8 A | 400 V | 8 A | MOMENTARY | POWER/SIGNAL RELAY | 230 V | 5000 Vrms | 1000 Vrms | 50 °C | 70 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 13 g | TE CONNECTIVITY LTD | compliant |