Parametric results for: rt315 under Power/Signal Relays

Filter Your Search

1 - 9 of 9 results

All Filters
|
7.512.77.59101112.7
-
9.515.79.511131415.7
-
15291519222629
-
0.0170.0670.0170.0420.0 5450.067
-
1.1316.81.13591316.8
-
0.152.40.151.2752.4
-
1632 500168 13716 25824 37932 500
-
2.21102.2295683110
-
1.5241.57131824
-
0.5160.5481216
-
2162691316
-
3040030123215308400
-
6 000200 0006 00054 500103 000151 500200 000
-
Manufacturer Part Number: rt315
Select parts from the table below to compare.
Compare
Select Parts Part Number
RT315005
TE Connectivity
RT315024
TE Connectivity
RT315012
TE Connectivity
RT315048
TE Connectivity
RT315110
TE Connectivity
RT315730
TE Connectivity
RT315060
TE Connectivity
RT3-1.5-L1-SMT-A
Adam Technologies Inc
RT315006
TE Connectivity
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Coil Voltage-Nom Coil Power
Coil Resistance
Contact Current(AC)-Max
Contact Voltage(AC)-Max
Contact Voltage(DC)-Max
Contact Current(DC)-Max
Electrical Life Relay Function
Relay Action
Relay Type
Coil/Input Supply Type
Additional Feature
Coil Current(AC)-Max
Coil Current(DC)-Max
Coil Operate Voltage(AC)
Coil Operate Voltage(DC)
Coil Release Voltage(AC)
Coil Release Voltage(DC)
Coil Voltage(AC)-Max
Coil Voltage(DC)-Max
Contact (AC) Max Power Rating R Load
Contact (AC) Max Rating R Load
Contact (DC) Max Power Rating R Load
Contact (DC) Max Rating R Load
Contact Resistance
Dielectric Strength Between Coil and Contacts
Dielectric Strength Between Open Contacts
Input Switching Control Type
Insulation Resistance
Operate Time
Release Time
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Contact/Output Supply Type
End Contact Material
End Contact Plating
Mounting Feature
Number of Terminals
Packing Method
Relay Form
Sealing
Surface Mount
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Physical Dimension
Terminal Length
Weight
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
Package Description
ECCN Code
HTS Code
Yes Active 403 mW 62 Ω 16 A 400 V 16 A MOMENTARY POWER/SIGNAL RELAY 5 V 5000 Vrms 1000 Vrms 70 °C 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 14 g TE CONNECTIVITY LTD compliant TE Connectivity
Yes Active 24 V 400 mW 1.44 kΩ 16 A 400 V 16 A 6000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 17 mA 16.8 V 16.8 V 2.4 V 2.4 V 24 V 4000VA@400VAC 16A@400VAC 5000 Vrms 1000 Vrms Random 8 ms 6 ms BEAB; CSA; UL; VDE -40 °C 85 °C AC SILVER NICKEL GOLD PANEL MOUNT 8 BOX; TUBE 1 FORM C RT2 NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003599187198374397 inch 14 g TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
Yes Yes Active 400 mW 360 Ω 16 A 400 V 16 A 6000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 33 mA 8.4 V 1.2 V 12 V 16A@400VAC 5000 Vrms 1000 Vrms 8 ms 6 ms BEAB; CSA; UL; VDE -40 °C 85 °C AC SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM C RT2 NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 14 g TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99
Yes Active 400 mW 5.52 kΩ 16 A 400 V 16 A MOMENTARY POWER/SIGNAL RELAY 48 V 5000 Vrms 1000 Vrms 70 °C 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 14 g TE CONNECTIVITY LTD compliant
Yes Active 420 mW 28.8 kΩ 16 A 400 V 16 A MOMENTARY POWER/SIGNAL RELAY 110 V 5000 Vrms 1000 Vrms 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 14 g TE CONNECTIVITY LTD compliant
Yes Yes Active 740 mW 32.5 kΩ 16 A 400 V 16 A 200000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 172.5 V, COIL RELEASE VOLTAGE(AC): 34.5 V 3 mA 230 V 16A@400VAC 5000 Vrms 1000 Vrms 8 ms 6 ms BEAB; CSA; UL; VDE 50 °C 70 °C AC SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM C RT2 NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 14 g TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99
Yes Active 420 mW 8.57 kΩ 16 A 400 V 16 A MOMENTARY POWER/SIGNAL RELAY 60 V 5000 Vrms 1000 Vrms 70 °C 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 14 g TE CONNECTIVITY LTD compliant TE Connectivity EAR99
Contact Manufacturer 1.5 V 16 Ω 500 mA 30 V 220 V 2 A 100000 Cycle(s) DPDT POWER/SIGNAL RELAY DC 1.13 V 150 mV 2.2 V 62.5VA@250VAC 0.5A@30VAC 60W@220VDC 2A@220VDC 50 mΩ Random 1 GΩ 4 ms 4 ms UL -40 °C 85 °C AC/DC Silver Nickel GOLD 8 2 FORM C SOLDER 7.5 mm 9.5 mm 15 mm 15mm x 7.5mm x 9.5mm ADAM TECHNOLOGIES INC compliant EAR99 8536.49.00.50
Yes Active 400 mW 202 Ω 16 A 400 V 16 A SPDT MOMENTARY POWER/SIGNAL RELAY DC 67 mA 4.2 V 600 mV 9 V 5000 Vrms 1000 Vrms BEAB; FIMKO; SEMKO; UL; VDE 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 14 g TE CONNECTIVITY LTD compliant ROHS COMPLIANT
Compare
RT315005
TE Connectivity
$8.1152 Yes Active 403 mW 62 Ω 16 A 400 V 16 A MOMENTARY POWER/SIGNAL RELAY 5 V 5000 Vrms 1000 Vrms 70 °C 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 14 g TE CONNECTIVITY LTD compliant TE Connectivity
RT315024
TE Connectivity
$9.0793 Yes Active 24 V 400 mW 1.44 kΩ 16 A 400 V 16 A 6000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 17 mA 16.8 V 16.8 V 2.4 V 2.4 V 24 V 4000VA@400VAC 16A@400VAC 5000 Vrms 1000 Vrms Random 8 ms 6 ms BEAB; CSA; UL; VDE -40 °C 85 °C AC SILVER NICKEL GOLD PANEL MOUNT 8 BOX; TUBE 1 FORM C RT2 NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003599187198374397 inch 14 g TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
RT315012
TE Connectivity
$10.0729 Yes Yes Active 400 mW 360 Ω 16 A 400 V 16 A 6000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 33 mA 8.4 V 1.2 V 12 V 16A@400VAC 5000 Vrms 1000 Vrms 8 ms 6 ms BEAB; CSA; UL; VDE -40 °C 85 °C AC SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM C RT2 NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 14 g TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99
RT315048
TE Connectivity
$10.1150 Yes Active 400 mW 5.52 kΩ 16 A 400 V 16 A MOMENTARY POWER/SIGNAL RELAY 48 V 5000 Vrms 1000 Vrms 70 °C 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 14 g TE CONNECTIVITY LTD compliant
RT315110
TE Connectivity
$11.4050 Yes Active 420 mW 28.8 kΩ 16 A 400 V 16 A MOMENTARY POWER/SIGNAL RELAY 110 V 5000 Vrms 1000 Vrms 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 14 g TE CONNECTIVITY LTD compliant
RT315730
TE Connectivity
$12.3200 Yes Yes Active 740 mW 32.5 kΩ 16 A 400 V 16 A 200000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 172.5 V, COIL RELEASE VOLTAGE(AC): 34.5 V 3 mA 230 V 16A@400VAC 5000 Vrms 1000 Vrms 8 ms 6 ms BEAB; CSA; UL; VDE 50 °C 70 °C AC SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM C RT2 NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 14 g TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99
RT315060
TE Connectivity
Check for Price Yes Active 420 mW 8.57 kΩ 16 A 400 V 16 A MOMENTARY POWER/SIGNAL RELAY 60 V 5000 Vrms 1000 Vrms 70 °C 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 14 g TE CONNECTIVITY LTD compliant TE Connectivity EAR99
RT3-1.5-L1-SMT-A
Adam Technologies Inc
Check for Price Contact Manufacturer 1.5 V 16 Ω 500 mA 30 V 220 V 2 A 100000 Cycle(s) DPDT POWER/SIGNAL RELAY DC 1.13 V 150 mV 2.2 V 62.5VA@250VAC 0.5A@30VAC 60W@220VDC 2A@220VDC 50 mΩ Random 1 GΩ 4 ms 4 ms UL -40 °C 85 °C AC/DC Silver Nickel GOLD 8 2 FORM C SOLDER 7.5 mm 9.5 mm 15 mm 15mm x 7.5mm x 9.5mm ADAM TECHNOLOGIES INC compliant EAR99 8536.49.00.50
RT315006
TE Connectivity
Check for Price Yes Active 400 mW 202 Ω 16 A 400 V 16 A SPDT MOMENTARY POWER/SIGNAL RELAY DC 67 mA 4.2 V 600 mV 9 V 5000 Vrms 1000 Vrms BEAB; FIMKO; SEMKO; UL; VDE 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 14 g TE CONNECTIVITY LTD compliant ROHS COMPLIANT