Parametric results for: rt2010ckb0722r1l under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rt2010ckb0722r1l
Select parts from the table below to compare.
Compare
Compare
RT2010CKB0722R1L
YAGEO Corporation
Check for Price Yes Yes Active 22.1 Ω 0.25 % 500 mW 2010 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30