Filter Your Search
1 - 10 of 30 results
|
RT1460A-CQ196B
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 168 | 168 | 848 | 12000 | 848 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 848 CLBS, 12000 GATES | 85 MHz | 5.5 V | 4.5 V | S-CQFP-F196 | Not Qualified | e0 | 125 °C | -55 °C | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | ACTEL CORP | CERAMIC, CQFP-196 | compliant | ||||||
|
RT1460A-STDCQ196C
Actel Corporation
|
Check for Price | Transferred | 5 V | 168 | 168 | 848 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 85 MHz | S-XQFP-F196 | Not Qualified | 70 °C | 196 | CERAMIC | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | ACTEL CORP | GQFF, TPAK196,2.5SQ,25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
RT1460A-STDCQ196E
Actel Corporation
|
Check for Price | Transferred | 5 V | 168 | 168 | 848 | 18000 | 848 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 848 CLBS, 18000 GATES | 15000 PLD EQUIVALENT GATES AVAILABLE | 85 MHz | S-CQFP-F196 | Not Qualified | 125 °C | -55 °C | 28k Rad(Si) V | 196 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK | YES | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | ACTEL CORP | QFF, TPAK196,2.5SQ,25 | unknown | ||||||||||
|
RT1460A-CQG196B
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12000 | 848 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 848 CLBS, 12000 GATES | 85 MHz | 5.5 V | 4.5 V | S-CQFP-F196 | Not Qualified | e4 | 125 °C | -55 °C | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | MICROSEMI CORP | GQFF, | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
RT1460A-CQ196E
Microsemi Corporation
|
Check for Price | Obsolete | 5 V | 168 | 168 | 848 | 12000 | 848 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | 38535V;38534K;883S | MILITARY | SQUARE | CMOS | 848 CLBS, 12000 GATES | 85 MHz | S-CQFP-F196 | Not Qualified | 125 °C | -55 °C | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK | YES | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | MICROSEMI CORP | GQFF, TPAK196,2.5SQ,25 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||
|
RT1460A-CQ196B
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 168 | 168 | 848 | 12000 | 848 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 848 CLBS, 12000 GATES | 85 MHz | 5.5 V | 4.5 V | S-CQFP-F196 | Not Qualified | e0 | 125 °C | -55 °C | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | MICROSEMI CORP | CERAMIC, CQFP-196 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||
|
RT1460A-1CQ196E
Actel Corporation
|
Check for Price | Transferred | 5 V | 168 | 168 | 848 | 18000 | 848 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 848 CLBS, 18000 GATES | 15000 PLD EQUIVALENT GATES AVAILABLE | 100 MHz | S-CQFP-F196 | Not Qualified | 125 °C | -55 °C | 28k Rad(Si) V | 196 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK | YES | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | ACTEL CORP | QFF, TPAK196,2.5SQ,25 | unknown | ||||||||||
|
RT1460A-STDCQG196B
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 18000 | 848 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 848 CLBS, 18000 GATES | 15000 PLD EQUIVALENT GATES AVAILABLE | 85 MHz | 5.5 V | 4.5 V | S-CQFP-F196 | Not Qualified | e4 | 125 °C | -55 °C | 28k Rad(Si) V | 196 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK | YES | GOLD | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | ACTEL CORP | QFF, | compliant | |||||||
|
RT1460A-STDCQ196B
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 168 | 168 | 848 | 18000 | 848 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 848 CLBS, 18000 GATES | 15000 PLD EQUIVALENT GATES AVAILABLE | 85 MHz | 5.5 V | 4.5 V | S-CQFP-F196 | Not Qualified | e0 | 125 °C | -55 °C | 28k Rad(Si) V | 196 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | ACTEL CORP | QFF, TPAK196,2.5SQ,25 | compliant | ||||
|
RT1460A-1CQG196B
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 18000 | 848 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 848 CLBS, 18000 GATES | 15000 PLD EQUIVALENT GATES AVAILABLE | 100 MHz | 5.5 V | 4.5 V | S-CQFP-F196 | Not Qualified | e4 | 125 °C | -55 °C | 28k Rad(Si) V | 196 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | 2.9464 mm | MICROSEMI CORP | QFF, | compliant | 8542.39.00.01 | 3A001.A.2.C |