Filter Your Search
1 - 10 of 37 results
|
RT12C2P202
Bourns Inc
|
$21.3292 | No | No | Active | 2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 70 °C | NO | MIL-PRF-27208 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | TUBE | 7920 deg | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | PCB Mount, | compliant | EAR99 | 8533.31.00.00 | |||
|
RT12C2P102
Bourns Inc
|
$27.8189 | No | No | Active | 1 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 70 °C | NO | MIL-PRF-27208 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | TUBE | 7920 deg | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | compliant | EAR99 | 8533.31.00.00 | Bourns | ||
|
RT12C2P501
Bourns Inc
|
$28.1436 | No | No | Active | 500 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 70 °C | NO | MIL-PRF-27208 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | TUBE | 7920 deg | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | PCB Mount, | compliant | EAR99 | 8533.31.00.00 | |||
|
RT12C2P200
Bourns Inc
|
$28.3290 | No | No | Active | 20 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 70 °C | NO | MIL-PRF-27208 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | TUBE | 7920 deg | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | compliant | EAR99 | 8533.31.00.00 | |||
|
RT12C2P100
Bourns Inc
|
$28.3290 | No | No | Active | 10 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 70 °C | NO | MIL-PRF-27208 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | TUBE | 7920 deg | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | compliant | EAR99 | 8533.31.00.00 | |||
|
RT12C2Y100
Bourns Inc
|
$28.3290 | No | No | Active | 10 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 70 °C | NO | MIL-PRF-27208 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | TUBE | 7920 deg | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | PCB Mount, | compliant | EAR99 | 8533.31.00.00 | |||
|
RT12C2Y502
Bourns Inc
|
$28.8280 | No | No | Active | 5 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 70 °C | NO | MIL-PRF-27208 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | TUBE | 7920 deg | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | PCB Mount, | compliant | EAR99 | 8533.31.00.00 | |||
|
RT12C2P103
Bourns Inc
|
$28.8280 | No | No | Active | 10 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 70 °C | NO | MIL-PRF-27208 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | TUBE | 7920 deg | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | compliant | EAR99 | 8533.31.00.00 | |||
|
RT12C2Y102
Bourns Inc
|
$28.8280 | No | No | Active | 1 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 70 °C | NO | MIL-PRF-27208 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | TUBE | 7920 deg | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | PCB Mount, | compliant | EAR99 | 8533.31.00.00 | |||
|
RT12C2Y500
Bourns Inc
|
$28.8280 | No | No | Active | 50 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 70 °C | NO | MIL-PRF-27208 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | TUBE | 7920 deg | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | compliant | EAR99 | 8533.31.00.00 |