Filter Your Search
1 - 1 of 1 results
|
RT1206FRD072K43L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 2.43 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |