Filter Your Search
1 - 2 of 2 results
|
RT1206CRE13796RL
YAGEO Corporation
|
Check for Price | Yes | Active | 796 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 155 °C | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 | ||
|
RT1206CRE13796R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 796 Ω | 0.25 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 |