Parametric results for: rt1206cre0723k2l under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rt1206cre0723k2l
Select parts from the table below to compare.
Compare
Compare
RT1206CRE0723K2L
YAGEO Corporation
Check for Price Yes Yes Active 23.2 kΩ 0.25 % 250 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30