Filter Your Search
1 - 10 of 484 results
|
RT10KT270
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 27 Ω | 10 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
RT10KB122
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 1.2 kΩ | 10 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
RT10KB364
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 360 kΩ | 10 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
RT10KT111
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 110 Ω | 10 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
RT10KL510
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 51 Ω | 10 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
RT10KL511
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 510 Ω | 10 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
RT10KL513
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 51 kΩ | 10 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
RT10KTN111
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 110 Ω | 10 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 125 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | CHIP, LEAD FREE | 8533.21.00.30 | ||||||||
|
RT10KL271
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 270 Ω | 10 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
RT10KB110
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Active | 11 Ω | 10 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 |