Parametric results for: rt0805drd07133r under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rt0805drd07133r
Select parts from the table below to compare.
Compare
Compare
RT0805DRD07133RL
YAGEO Corporation
Check for Price Yes Yes Active 133 Ω 0.5 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP SMT, 0805 compliant EAR99 8533.21.00.30
RT0805DRD07133R
YAGEO Corporation
Check for Price Yes Yes Obsolete 133 Ω 0.5 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM RT HIGH PRECISION, LASER TRIMMABLE 70 °C RT0805(BCDLW TOL) YES 150 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30