Filter Your Search
1 - 2 of 2 results
|
RT0402WRB13120R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 120 Ω | 0.05 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | ||||
|
RT0402WRB13120RL
YAGEO Corporation
|
Check for Price | Yes | Active | 120 Ω | 0.05 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | CHIP | 8533.21.00.30 |