Filter Your Search
1 - 1 of 1 results
|
RT-85C
Mean Well
|
$22.2842 Buy | Yes | Active | 115 V | 5 V | 264 V | 88 V | 4.75 V | 5.5 V | 10 A | 3 | NO | YES | ALSO 15V AND -15V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 87.5 W | 1.23 s | R-XXMA-X | UL, TUV, EN, EAC | 70 °C | -25 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 38 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |