Filter Your Search
1 - 2 of 2 results
|
RSS12-2409/HP
RECOM Power Inc
|
Check for Price | No | Obsolete | 24 V | 9 V | 26.4 V | 21.6 V | 8.55 V | 9.45 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 7.9 mm | 14.7 mm | 7.8 mm | RECOM POWER GMBH | , | unknown | EAR99 | ||
|
RSS12-2409/HP-R
RECOM Power Inc
|
Check for Price | No | Obsolete | 24 V | 9 V | 26.4 V | 21.6 V | 8.55 V | 9.45 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 7.9 mm | 14.7 mm | 7.8 mm | RECOM POWER GMBH | , | unknown | EAR99 |