Parametric results for: rsmf315%t under Metal Oxide Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rsmf315t
Select parts from the table below to compare.
Compare
Compare
RSMF315%T
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM RSM 70 °C RSM3 (5%TOL) NO 500 V e3 MIL-STD-202 235 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 700 µm 30 mm 5 mm 15 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90