Filter Your Search
1 - 1 of 1 results
|
RSMF315%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM3 (5%TOL) | NO | 500 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |