Filter Your Search
1 - 3 of 3 results
|
RSM52321%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 232 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM5 (1%TOL) | NO | 750 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 9.5 mm | 17.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RSM523.21%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 23.2 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM5 (1%TOL) | NO | 750 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 9.5 mm | 17.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RSM52.321%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 2.32 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM5 (1%TOL) | NO | 750 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 9.5 mm | 17.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 |