Filter Your Search
1 - 10 of 12 results
|
RSF22.871%
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2.87 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | FLAME PROOF | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
RSF22871%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 287 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
RSF22871%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 287 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
RSF228.71%
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 28.7 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | FLAME PROOF | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
RSF22.871%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2.87 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
RSF228.71%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 28.7 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
RSF22.871%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2.87 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
RSF22871%
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 287 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | FLAME PROOF | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
RSF22.871%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2.87 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
RSF228.71%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 28.7 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |