Parametric results for: rsf1b470j under Metal Oxide Film Resistors

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: rsf1b470j
Select parts from the table below to compare.
Compare
Compare
RSF1B-470-JTQ
RCD Components Inc
Check for Price No No Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V e0 235 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 4.2 mm 11 mm RCD COMPONENTS INC AXIAL LEADED compliant EAR99 8533.21.00.90
RSF1B-470-JAPNW
RCD Components Inc
Check for Price Yes Yes Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V e3 235 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 4.2 mm 11 mm RCD COMPONENTS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RSF1B-470-JBQ
RCD Components Inc
Check for Price No No Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V e0 235 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK Tin/Lead (Sn/Pb) WIRE 800 µm 24 mm 4.2 mm 11 mm RCD COMPONENTS INC AXIAL LEADED compliant EAR99 8533.21.00.90
RSF1B-470-JAPNQ
RCD Components Inc
Check for Price No No Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V e0 235 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK Tin/Lead (Sn/Pb) WIRE 800 µm 4.2 mm 11 mm RCD COMPONENTS INC AXIAL LEADED compliant EAR99 8533.21.00.90
RSF1B-470-JAPN
RCD Components Inc
Check for Price Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V e0/e3 235 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK TIN LEAD/MATTE TIN WIRE 800 µm 4.2 mm 11 mm RCD COMPONENTS INC AXIAL LEADED compliant EAR99 8533.21.00.90
RSF1B-470-JT
RCD Components Inc
Check for Price Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V e0/e3 235 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR TIN LEAD/MATTE TIN WIRE 800 µm 4.2 mm 11 mm RCD COMPONENTS INC AXIAL LEADED compliant EAR99 8533.21.00.90
RSF1B-470-JBW
RCD Components Inc
Check for Price Yes Yes Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V e3 235 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 800 µm 24 mm 4.2 mm 11 mm RCD COMPONENTS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RSF1B470J
Akahane Electronics Ind Corp
Check for Price Yes Contact Manufacturer 47 Ω 5 % 1 W Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM RSF 350 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 800 µm 28 mm 4 mm 11 mm AKAHANE ELECTRONICS IND CORP compliant EAR99
RSF1B-470-JTW
RCD Components Inc
Check for Price Yes Yes Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V e3 235 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR MATTE TIN WIRE 800 µm 4.2 mm 11 mm RCD COMPONENTS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RSF1B-470-JB
RCD Components Inc
Check for Price Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V e0/e3 235 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK TIN LEAD/MATTE TIN WIRE 800 µm 24 mm 4.2 mm 11 mm RCD COMPONENTS INC AXIAL LEADED compliant EAR99 8533.21.00.90