Parametric results for: rsf1b-103-jb under Metal Oxide Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rsf1b103jb
Select parts from the table below to compare.
Compare
Compare
RSF1B-103-JBW
RCD Components Inc
Check for Price Yes Yes Active 10 kΩ 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V e3 235 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 800 µm 24 mm 4.2 mm 11 mm RCD COMPONENTS INC Axial, compliant EAR99 8533.21.00.90
RSF1B-103-JB
RCD Components Inc
Check for Price Active 10 kΩ 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V e0/e3 235 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK TIN LEAD/MATTE TIN WIRE 800 µm 24 mm 4.2 mm 11 mm RCD COMPONENTS INC AXIAL LEADED compliant EAR99 8533.21.00.90
RSF1B-103-JBQ
RCD Components Inc
Check for Price No No Active 10 kΩ 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V e0 235 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK Tin/Lead (Sn/Pb) WIRE 800 µm 24 mm 4.2 mm 11 mm RCD COMPONENTS INC AXIAL LEADED compliant EAR99 8533.21.00.90