Filter Your Search
1 - 8 of 8 results
|
RSF16.81K1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.81 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS1 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 700 µm | 30 mm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
RSF168.1K1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 68.1 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS1 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 700 µm | 30 mm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
RSF16.81K1%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.81 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS1 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 700 µm | 30 mm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
RSF16.81K1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.81 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS1 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) | WIRE | 700 µm | 30 mm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
RSF168.1K1%
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 68.1 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | FLAME PROOF | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
RSF16.81K1%
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.81 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | FLAME PROOF | 70 °C | NO | 350 V | e3 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
RSF168.1K1%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 68.1 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS1 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 700 µm | 30 mm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
RSF168.1K1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 68.1 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS1 (1%TOL) | NO | 350 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | Matte Tin (Sn) | WIRE | 700 µm | 30 mm | 4.5 mm | 11 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |