Filter Your Search
1 - 6 of 6 results
|
ARS-04R-SE-20-SG
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 2.54 mm | FEMALE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | RECEPTACLE | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
ARS-04XR-SE-20-SG
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.236 inch | 0.506 inch | 1.192 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||
|
ARS-04XR-SE-20-GD
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.236 inch | 0.506 inch | 1.192 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||
|
ARS-04XR-SE-20-TN
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.236 inch | 0.506 inch | 1.192 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||
|
ARS-04R-SE-20-TN
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 2.54 mm | FEMALE | TIN | BOARD CONNECTOR | NO | NO | e3 | NO | RECEPTACLE | TIN | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||||||||||||
|
ARS-04R-SE-20-GD
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 2.54 mm | FEMALE | GOLD | BOARD CONNECTOR | NO | NO | e4 | NO | RECEPTACLE | GOLD | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown |