Filter Your Search
1 - 10 of 15 results
|
RSD200N05TL
ROHM Semiconductor
|
$0.5584 | Yes | Not Recommended | YES | R-PSSO-G2 | e2 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | SINGLE | ROHM CO LTD | SC-63 | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | ROHM Semiconductor | SINGLE WITH BUILT-IN DIODE | 45 V | 20 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | 20 W | 40 A | SWITCHING | SILICON | ||||||||||||||||||||||||||||||
|
RSD-200D-12
Mean Well
|
$79.3815 | Yes | Active | 110 V | 12 V | 143 V | 67.2 V | 11.76 V | 12.24 V | 16.7 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91 % | 1 | THERMAL; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | OTHER | 200.4 W | R-XXMA-X5 | CE, CB, EAC, UL, EN | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||
|
RSD-200D-24
Mean Well
|
$86.0733 | Yes | Active | 110 V | 24 V | 143 V | 67.2 V | 23.52 V | 24.48 V | 8.4 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91 % | 1 | THERMAL; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | OTHER | 201.6 W | R-XXMA-X5 | CE, CB, EAC, UL, EN | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module-5 | compliant | EAR99 | Mean Well | ||||||||||||||||||||||||||
|
RSD-200B-48
Mean Well
|
$86.2082 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RSD-200C-48
Mean Well
|
$86.5381 | Yes | Active | 48 V | 48 V | 62.4 V | 33.6 V | 47.04 V | 48.96 V | 4.2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 1 % | 1 | OVERLOAD; OVER VOLTAGE; THERMAL | 0.06363 Vrms | HYBRID | 201.6 W | 850 ms | R-XXMA-X | CB, CE, EAC, EN, UKCA, UL | 55 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 86 mm | 191 mm | 40 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||
|
RSD-200B-12
Mean Well
|
$86.6249 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RSD-200C-12
Mean Well
|
$86.6346 | Yes | Active | 48 V | 12 V | 62.4 V | 33.6 V | 11.76 V | 12.24 V | 16.7 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91 % | 1 | THERMAL; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | OTHER | 200.4 W | R-XXMA-X5 | CE, CB, EAC, UL, EN | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||
|
RSD-200C-24
Mean Well
|
$86.6715 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RSD-200B-24
Mean Well
|
$94.1592 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RSD-200D-48
Mean Well
|
$98.6673 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |