Parametric results for: rscmjnm2.5kgse5 under Pressure Sensors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rscmjnm25kgse5
Select parts from the table below to compare.
Compare
Compare
RSCMJNM2.5KGSE5
Honeywell Sensing and Control
Check for Price Yes Active YES 0.3 Psi SPI 1-4V 0.1 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 2.34 MM and Port Height = 6.75 MM 24 2.6 mA STRAIGHT 5.05 V 4.95 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.51 mm 12.95 mm HONEYWELL SENSING AND CONTROL unknown