Filter Your Search
1 - 1 of 1 results
|
RSCMJNE060PGSE3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 60 Psi | SPI | 0.66-2.64V | 0.1 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.34 MM and Port Height = 6.75 MM | 24 | 1.7 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 6.51 mm | 12.95 mm | HONEYWELL SENSING AND CONTROL | unknown |