Filter Your Search
1 - 10 of 19 results
|
RSB5.6SMT2N
ROHM Semiconductor
|
$0.0665 | Yes | Active | HIGH RELIABILITY | SINGLE | -55 °C | 150 °C | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | 6.44 V | 4.76 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-F2 | 10 W | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | BIDIRECTIONAL | 150 mW | 2.5 V | YES | AVALANCHE | FLAT | DUAL | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
RSB5.6SMFHT2N
ROHM Semiconductor
|
$0.1675 | Yes | Active | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C4201WRSB-5P
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RSB-58-G
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 58 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1.668 N | 5 GΩ | POLARIZED KEY | .556 N | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.276 inch | 0.335 inch | 2.897 inch | 0.126 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
RSB-56-G
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 56 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1.668 N | 5 GΩ | POLARIZED KEY | .556 N | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.276 inch | 0.335 inch | 2.797 inch | 0.126 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
RSB5.6S
ROHM Semiconductor
|
Check for Price | Yes | Yes | End Of Life | HIGH RELIABILITY | SINGLE | e1 | 150 °C | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | SILICON | ZENER DIODE | R-PDSO-F2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | BIDIRECTIONAL | 150 mW | YES | ZENER | FLAT | DUAL | 10 | SC-79 | 2 | 1 | Not Qualified | 5.6 V | Tin/Silver/Copper (Sn/Ag/Cu) | 15 % | 1 mA | |||||||||||||||||||||||||||||||||||||||||||||||
|
RSB-50-G
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1.668 N | 5 GΩ | POLARIZED KEY | .556 N | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.276 inch | 0.335 inch | 2.497 inch | 0.126 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
RSB5.6SFH
ROHM Semiconductor
|
Check for Price | Yes | End Of Life | HIGH RELIABILITY | SINGLE | AEC-Q101 | -55 °C | 150 °C | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | SILICON | ZENER DIODE | R-PDSO-F2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | BIDIRECTIONAL | 150 mW | YES | ZENER | FLAT | DUAL | NOT SPECIFIED | 5.6 V | 15 % | 1 mA | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RSB5.6SM
ROHM Semiconductor
|
Check for Price | Yes | Active | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RSB5.6STE61
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | HIGH RELIABILITY | SINGLE | e1 | 150 °C | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | SILICON | ZENER DIODE | R-PDSO-F2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | BIDIRECTIONAL | 150 mW | YES | ZENER | FLAT | DUAL | NOT SPECIFIED | SC-79 | 2 | 1 | Not Qualified | 5.6 V | Tin/Silver/Copper (Sn/Ag/Cu) | 15 % | 1 mA | 5.6 V |