Filter Your Search
1 - 10 of 33 results
|
RS805M
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
RS805-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.2 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 250 A | 1 | R-PSFM-W4 | e3 | UL LISTED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | WIRE | SINGLE | RECTRON LTD | compliant | EAR99 | R-PSFM-W4 | 8541.10.00.80 | ||||||||
|
RS805M-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||
|
RS805
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 8 A | 1.1 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 250 A | 1 | 125 °C | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
RS805M-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.05 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 200 A | 1 | R-PSFM-T4 | e3 | UL LISTED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | R-PSFM-T4 | 8541.10.00.80 | |||||||
|
RS805
Micro Commercial Components
|
Check for Price | No | Active | 8 A | 1.1 V | 10 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 300 A | 1 | Not Qualified | R-PSIP-W4 | e0 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | RS-6, 4 PIN | 8541.10.00.80 | 4 | ||||||||
|
RS805
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 A | 1 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 250 A | 1 | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||
|
RS805
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
RS805
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 6 A | 1 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 300 A | 1 | 150 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
RS805
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 A | 1 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 200 A | 1 | 125 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 |