Filter Your Search
1 - 1 of 1 results
|
RS73G2BRTTD1963F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 196 kΩ | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 85 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant |