Filter Your Search
1 - 1 of 1 results
|
RS6-2415D
RECOM Power Inc
|
$14.8324 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 6 W | R-PSMA-T7 | e3 | 260 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-09-14 | RECOM Power |